- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT1.5I-C8
Available Replacements
Alternative Packaging
Panduit
PLT1.5I-C8
Cable Ties Standard Locking Nylon 6.6 Gray 35mm 178N
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6.6 Gray 35mm 178N
Product Highlights:
- For indoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: PLT15IC8
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT1.5I-C8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 6.1 mm |
| Color: | Gray |
Product Guides
+
Frequently Asked Questions
Is PLT1.5I-C8 discontinued?
Yes, PLT1.5I-C8 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PLT1.5I-C8 RoHS compliant?
Yes, PLT1.5I-C8 is RoHS compliant.
What is the lead time for PLT1.5I-C8?
The standard lead time for PLT1.5I-C8 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.