help desk software
Image is representational - see mfr. specs

PLM2S-D8

Panduit

Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, .44" x .87" (11.1 x 22.1mm) marker write-on area, nylon ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, .44" x .87" (11.1 x 22.1mm) marker write-on area, nylon 6.6, gray.
Search Keywords: PLM2SD8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLM2S-D8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Marker with Metal Barb
  • Body Material:
    Nylon 6.6
  • Dimension:
    8.1 mm
  • Color:
    Gray
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1000
Order Increment:
500
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.445
2,000
$0.422
4,000
$0.401
8,000 +
$0.381
Click for Quote
Log in to unlock special pricing