- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLM1M-M1
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLM1M-M1
Cable Ties Marker with Metal Barb Nylon 6/6 Brown 19mm 80N
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Marker with Metal Barb Nylon 6/6 Brown 19mm 80N
Search Keywords: PLM1MM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLM1M-M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Marker with Metal Barb
-
Body Material:Nylon 6/6
-
Dimension:N/A
-
Color:BROWN
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PLM1M-M1 discontinued?
Yes, PLM1M-M1 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLM1M-M1?
The recommended replacement for PLM1M-M1 is PLM1M-M from Panduit, available from OnlineComponents.com.
Is PLM1M-M1 RoHS compliant?
Yes, PLM1M-M1 is RoHS compliant.
What is the lead time for PLM1M-M1?
The standard lead time for PLM1M-M1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.