- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLF1M-M6
Description
+
Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 19.1mm) marker write-on area, nylon 6.6, blue.
Search Keywords: PLF1MM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLF1M-M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Marking Tie
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Blue
-
Operating Temperature:85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT