help desk software
Image is representational - see mfr. specs

PLC4S-S10-C

Panduit

Pan-Ty® locking clamp tie, standard cross section, 10 (M5) screw, 15.0" (381mm) length, nylon 6.6, natural, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking clamp tie, standard cross section, 10 (M5) screw, 15.0" (381mm) length, nylon 6.6, natural, standard package.
Product Highlights:
  • For indoor use
  • Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling
  • Design allows for bundling before or after screwing clamp in place
  • One-piece construction for consistent performance and reliability
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: PLC4SS10C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLC4S-S10-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately You may purchase in-stock quantity up to 89
Minimum Order:
100
Available in less than min:
89
Order Increment:
100
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.233
100
$1.121
200
$0.989
400
$0.914
800 +
$0.869
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5