- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC3S-S10-C0
Description
+
Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 12.0" (305mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PLC3SS10C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC3S-S10-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$1.05
2,000
$1.00
4,000
$0.95
8,000
$0.90
10,000 +
$0.85
Click for Quote
Log in
to unlock special pricing
Alternative Packaging