- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC2S-S10-M30
Description
+
Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9" (201mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PLC2SS10M30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC2S-S10-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Self Locking
-
Body Material:Nylon 6.6
-
Dimension:9.5 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,007
Can Ship immediately
Buy all 1,007 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1007
Minimum Order Quantity:
2000
Order Increment:
1000
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$0.3685
2,000
$0.3350
4,000
$0.3180
8,000
$0.3020
16,000
$0.2870
20,000 +
$0.2730
Click for Quote
Log in
to unlock special pricing