- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLB5EH-C0
Description
+
Cable Ties Double Loop Nylon 6.6 Black 132mm 556N
Search Keywords: PLB5EHC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLB5EH-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Double Loop
-
Body Material:Nylon 6.6
-
Dimension:488 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$2.88
400
$2.73
800
$2.60
1,600
$2.47
2,000 +
$2.34
Click for Quote
Log in
to unlock special pricing