help desk software
Image is representational - see mfr. specs

PL3M2S-L0

Panduit

Cable Ties Standard Locking Weather Resistant Nylon 6.6 Black 45mm 222N Bulk

+ see all

データシート アクセサリー

RoHS遵守
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
説明 +
Cable Ties Standard Locking Weather Resistant Nylon 6.6 Black 45mm 222N Bulk
Search Keywords: PL3M2SL0
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panduit
  • 部品番号:
    PL3M2S-L0
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Standard Locking
  • Body Material:
    Weather Resistant Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
お薦めの代わりの商品
PL3M2S-D0
PL3M2S-D0
製品を表示
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) l