help desk software
Image is representational - see mfr. specs

PH10-10F-E

Panduit

Fork Terminal 10-12AWG 30.48mm 9.65mm Tin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Fork Terminal 10-12AWG 30.48mm 9.65mm Tin
Search Keywords: PH1010FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PH10-10F-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Color:
    Yellow
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PH10-10R-E
PH10-10R-E
VIEW PRODUCT
Heat Shrink Ring Terminal 12 – 10 AWG, #10 stud size.