- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSBMT350-6S-2Y
Description
+
Conn Multi-Tap Connector RCP 6 POS 25.4mm Screw RA Cable Mount
Search Keywords: PCSBMT3506S2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSBMT350-6S-2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:Screw
-
Pitch:25.4 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(6.2/0)-10 AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT