- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB4-4-6Y
Description
+
Conn Multi-Tap Connector F 4 POS 12.44mm Screw RA Cable Mount
Search Keywords: PCSB446Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB4-4-6Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:12.44 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(4-14)/(10-14) AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$54.37
5
$51.65
10
$49.06
25
$46.61
50
$44.28
100
$42.07
250 +
$39.96
Click for Quote
Log in
to unlock special pricing