- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB2/0-3-6
Description
+
Conn Multi-Tap Connector F 3 POS 18.28mm Screw RA Cable Mount
Search Keywords: PCSB2036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB2/0-3-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:18.28 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:((2/0)-14),(10-14) AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$49.85
5
$47.36
10
$44.99
25
$42.74
50
$40.60
100
$38.57
250 +
$36.65
Click for Quote
Log in
to unlock special pricing