- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB2/0-2-12
Panduit
PCSB2/0-2-12
Conn Multi-Tap Connector F 2 POS 18.28mm Screw RA Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB2/0-2-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:18.28 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:((2/0)-14),(10-14) AWG
-
Operating Temperature:90(Max) °C