- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- P24D31M-BU1B
Panduit
P24D31M-BU1B
Power Distribution Unit 200V to 240V Top End Fed 2m Blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Distribution Unit 200V to 240V Top End Fed 2m Blue
Search Keywords: P24D31MBU1B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | P24D31M-BU1B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is P24D31M-BU1B RoHS compliant?
Yes, P24D31M-BU1B is RoHS compliant.
What is the lead time for P24D31M-BU1B?
The standard lead time for P24D31M-BU1B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
10
$2,885.55
20
$2,741.27
40
$2,604.21
80 +
$2,474.00
Click for Quote
Log in
to unlock special pricing