- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- P18-P47-C
Available Replacements
Alternative Packaging
Panduit
P18-P47-C
Pin Terminal, 22 – 18 AWG, non-insulated, .49 pin length, standard package.
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Pin Terminal, 22 – 18 AWG, non-insulated, .49 pin length, standard package.
Search Keywords: P18P47C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P18-P47-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is P18-P47-C discontinued?
Yes, P18-P47-C from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is P18-P47-C RoHS compliant?
Yes, P18-P47-C is RoHS compliant.
What is the lead time for P18-P47-C?
The standard lead time for P18-P47-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.