- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P18-10F-L
Description
+
Fork Terminal 16-22AWG 18.03mm 8.89mm Tin
Search Keywords: P1810FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P18-10F-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:N/R
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging