- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P14-10LF-C
Available Replacements
Alternative Packaging
Panduit
P14-10LF-C
Fork Terminal 14-18AWG 19.56mm 8.38mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal 14-18AWG 19.56mm 8.38mm Tin
Search Keywords: P1410LFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P14-10LF-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/R
Product Guides
+
Frequently Asked Questions
Is P14-10LF-C discontinued?
Yes, P14-10LF-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is P14-10LF-C RoHS compliant?
Yes, P14-10LF-C is RoHS compliant.
What is the lead time for P14-10LF-C?
The standard lead time for P14-10LF-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.