- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- P110PC2-XY
Panduit
P110PC2-XY
Conn Pan-Punch 110 4 POS ST Cable Mount 1 Port Cat 5e
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P110PC2-XY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Pan-Punch 110
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A