Available Replacements
Alternative Packaging
P10-6R-L P10-6R-L Panduit
P10-6R-L

Panduit

In Stock: 17

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

P10-6R-Q

Ring Tongue Terminal 10-12AWG 19.8mm 7.9mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 10-12AWG 19.8mm 7.9mm Tin
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: P106RQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: P10-6R-Q
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P10-6R-Q discontinued?
Yes, P10-6R-Q from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is P10-6R-Q RoHS compliant?
Yes, P10-6R-Q is RoHS compliant.
What is the lead time for P10-6R-Q?
The standard lead time for P10-6R-Q is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!