- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P10-10F-L
Panduit
P10-10F-L
Fork Terminal, non-insulated, 12- 10 AWG, #10 stud size, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal, non-insulated, 12- 10 AWG, #10 stud size, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: P1010FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P10-10F-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:N/R
Frequently Asked Questions
Is P10-10F-L RoHS compliant?
Yes, P10-10F-L is RoHS compliant.
What is the lead time for P10-10F-L?
The standard lead time for P10-10F-L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$0.66
500
$0.63
1,000
$0.60
2,000
$0.57
4,000 +
$0.54
Click for Quote
Log in
to unlock special pricing