- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NUL6X04IG-CEG
NUL6X04IG-CEG
Panduit
Copper Cable Cat 6A 4-PAIR 23AWG Uutp Lszh IEC60332-1
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Copper Cable Cat 6A 4-PAIR 23AWG Uutp Lszh IEC60332-1
Search Keywords: NUL6X04IGCEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NUL6X04IG-CEG
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
18
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT