- Home ›
- All Products›
- NUL6X04BU-VEG
NUL6X04BU-VEG
Panduit
Copper Cable Cat 6A 4-PAIR 23AWG Uutp Lszh IEC60332-1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Cable Cat 6A 4-PAIR 23AWG Uutp Lszh IEC60332-1
Search Keywords: NUL6X04BUVEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NUL6X04BU-VEG
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36 Rolls
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
36
$717.54
72
$681.66
144
$647.58
288
$615.20
360 +
$584.44
Click for Quote
Log in
to unlock special pricing