- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- NNC50X100WH2
Description
+
Wiring Duct + Cover, Slotted - White - 50mm W x 100mm H - 2m Length - HF Mod PPO
Search Keywords: NNC50X100WH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NNC50X100WH2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Halogen/Polyphenylene Oxide
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Meters
Can Ship immediately
MOQ for In Stock Qty:
2 Meters
MOQ for out of Stock Qty:
4 Meters
Order Increment:
2 Meters
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$96.47
4
$91.65
6
$89.81
8
$88.02
10 +
$86.26
Click for Quote
Log in
to unlock special pricing