- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- NNC37X75LG2
Description
+
Panduct® type NNC halogen-free metric wiring duct, 37mm W x 75mm H x 2M length, halogen-free, light gray.
Search Keywords: NNC37X75LG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NNC37X75LG2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8536908510
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Halogen/Polyphenylene Oxide
-
Color:Light Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26 Meters
Can Ship immediately
MOQ for In Stock Qty:
2 Meters
MOQ for out of Stock Qty:
6 Meters
Order Increment:
2 Meters
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$88.99
4
$84.54
6
$80.32
10
$72.29
16
$63.25
20 +
$61.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT