- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- NKU6PC5
Panduit
NKU6PC5
NetKey™ Cat6 24 AWG UTP Patch Cord, 5 ft, White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NetKey™ Cat6 24 AWG UTP Patch Cord, 5 ft, White
Search Keywords: NKU6PC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NKU6PC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is NKU6PC5 RoHS compliant?
Yes, NKU6PC5 is RoHS compliant.
What is the lead time for NKU6PC5?
The standard lead time for NKU6PC5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/9/26