- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Fiber Optic ›
- NKFPZ22RLLSM003
NKFPZ22RLLSM003
Panduit
NetKey™ 2 Fiber Patch Cord, 2mm, OM4, LC Duplex, Riser, 3m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NetKey™ 2 Fiber Patch Cord, 2mm, OM4, LC Duplex, Riser, 3m
Search Keywords: NKFPZ22RLLSM003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NKFPZ22RLLSM003
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$37.59
20
$35.71
40
$33.92
80
$32.22
100 +
$30.61
Click for Quote
Log in
to unlock special pricing