- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- NK6APC5YL
Panduit
NK6APC5YL
NetKey™ Cat6A 26 AWG UTP Patch Cord, 5 ft, Yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NetKey™ Cat6A 26 AWG UTP Patch Cord, 5 ft, Yellow
Search Keywords: NK6APC5YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK6APC5YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is NK6APC5YL RoHS compliant?
Yes, NK6APC5YL is RoHS compliant.
What is the lead time for NK6APC5YL?
The standard lead time for NK6APC5YL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$18.72
20
$17.78
40
$16.89
80
$16.05
160 +
$15.25
Click for Quote
Log in
to unlock special pricing