- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- NK5EPC14Y
Description
+
Cable Assembly UTP 4.27m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: NK5EPC14Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK5EPC14Y
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:4.27 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$12.85
20
$12.21
40
$11.60
80
$11.02
100 +
$10.47
Click for Quote
Log in
to unlock special pricing