- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- NK5EPC10BUY
Description
+
Cable Assembly UTP 3.05m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: NK5EPC10BUY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK5EPC10BUY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:3.05 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$11.25
20
$10.68
40
$10.15
80
$9.64
100 +
$9.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT