- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NK5E88MIGY
Description
+
Conn Modular Jack F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5
Search Keywords: NK5E88MIGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK5E88MIGY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$8.77
20
$8.34
40
$7.92
80
$7.52
100 +
$7.15
Click for Quote
Log in
to unlock special pricing