- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NK35MSCWH
Description
+
Conn Net Key 3.5mm Phone Jack Coupler F/F ST 1 Port
Search Keywords: NK35MSCWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK35MSCWH
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Net Key 3.5mm Phone Jack Coupler
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3 Pieces
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$10.15
10
$9.64
25
$9.16
50
$8.70
100
$8.27
250 +
$7.85
Click for Quote
Log in
to unlock special pricing