- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- MSC4W38T15-L6
Description
+
Panduit® Pan-Steel® Nylon 11 Coated Strapping can be cut to meet your many project needs. Built with 316L stainless steel coated with Nylon and a fold-over lock, it maintains a safe, secure connection despite severe weather, intense UV rays, high vibration and galvanic corrosion. Perfect for some of the most challenging industries, including sign and signal, oil and gas and industrial. Low-profile buckle, 18.0"L (457mm), 0.4"W (10mm), Tensile strength: 1335, Bundles up to 4.0" (102mm), PK50
Search Keywords: MSC4W38T15L6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MSC4W38T15-L6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Strap
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
50
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$4.00
500
$3.80
1,000
$3.61
2,000
$3.43
2,500 +
$3.26
Click for Quote
Log in
to unlock special pricing