- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MS4S1G
Description
+
Media Distribution 1x4 Passive Video Splitter With 1GHZ Performance to Distribute High Quality RF Signals to Up to Four Outputs
Search Keywords: MS4S1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MS4S1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$32.96
5
$30.80
10
$28.91
25
$26.46
50
$25.05
100
$24.09
250 +
$23.49
Click for Quote
Log in
to unlock special pricing