help desk software

MS3368-3-9C

Panduit

Cable Ties, Clip Tie Polyamide 6/6 Natural 44mm 225N Bag

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Clip Tie Polyamide 6/6 Natural 44mm 225N Bag
Search Keywords: MS336839C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MS3368-3-9C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/5/26
Possible Replacement
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, .87" x 1.07" (22.1 x 27.2mm) marker write-on area, nylon 6.6, natural, bulk package.
In Stock:
1,001
Minimum Order:
500