- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MRS2LH-L4
Panduit
MRS2LH-L4
Cable Ties Stainless Steel 51mm 1000N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Stainless Steel 51mm 1000N
Search Keywords: MRS2LHL4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MRS2LH-L4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Stainless Steel
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MRS2LH-L4 RoHS compliant?
Yes, MRS2LH-L4 is RoHS compliant.
What is the lead time for MRS2LH-L4?
The standard lead time for MRS2LH-L4 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$1.73
500
$1.64
1,000
$1.56
2,000
$1.48
4,000 +
$1.41
Click for Quote
Log in
to unlock special pricing