- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT6DSH-Q316
Description
+
Cable Ties Metal Locking Stainless Steel 152mm 5340N
Search Keywords: MLT6DSHQ316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT6DSH-Q316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Metal Locking
-
Body Material:Stainless Steel
-
Dimension:8.8 mm
-
Color:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$11.11
200
$10.56
400
$10.03
800
$9.53
1,000 +
$9.05
Click for Quote
Log in
to unlock special pricing