- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT4WS-TL
Description
+
Cable Tie, 304 stainless steeL, 14.3L (363mm) | Panduit MLT4WS-TL
Search Keywords: MLT4WSTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT4WS-TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.70
500
$1.62
1,000
$1.54
2,000
$1.46
2,500 +
$1.39
Click for Quote
Log in
to unlock special pricing