help desk software
Image is representational - see mfr. specs

MLT4EH15-LP

Panduit

Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of th ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Extra-heavy cross section, Max bundle diameter: 4in, 17.1in, Tensile strength: 3115, 50pc.
Search Keywords: MLT4EH15LP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MLT4EH15-LP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Metal Locking
  • Body Material:
    Stainless Steel
  • Dimension:
    6.8 mm
  • Color:
    Natural
  • Operating Temperature:
    -80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
50
Available in less than min:
1
Order Increment:
50
15 Weeks can ship 3/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.937
50
$2.670
100
$2.540
200
$2.410
400 +
$2.290
Click for Quote
Log in to unlock special pricing