help desk software
Image is representational - see mfr. specs

MLT2S-L

Panduit

Cable Ties Stainless Steel Natural 51mm 890N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Stainless Steel Natural 51mm 890N
Search Keywords: MLT2SL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MLT2S-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    N/A
  • Body Material:
    Stainless Steel
  • Dimension:
    N/A
  • Color:
    Natural
  • Operating Temperature:
    -80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
250
Order Increment:
50
15 Weeks can ship 3/6/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.59
500
$1.51
1,000
$1.43
2,000 +
$1.36
Click for Quote
Log in to unlock special pricing