help desk software
Image is representational - see mfr. specs

MLT2LH-LP

Panduit

Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of th ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Light-heavy cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 1112, 50pc.
Search Keywords: MLT2LHLP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MLT2LH-LP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Self Locking
  • Body Material:
    Stainless Steel
  • Dimension:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
250
Order Increment:
50
15 Weeks can ship 3/9/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.33
500
$1.26
1,000
$1.20
2,000 +
$1.14
Click for Quote
Log in to unlock special pricing