help desk software
Image is representational - see mfr. specs

LDPH5IG6-A

Panduit

Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tap ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, International Gray, Length 6.00 ft, Width 1.02 in.
Search Keywords: LDPH5IG6A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    LDPH5IG6-A
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Material:
    N/A
  • Color:
    Gray
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38 Feet
Can Ship immediately
Minimum Order:
6 Feet
Order Increment:
6 Feet
ADD TO CART
Price (USD)
Qty
Unit Price
6
$13.76
12
$9.16
24
$6.18
97
$2.69
120 +
$2.46
Click for Quote
Log in to unlock special pricing