- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCMD120-12-X
Description
+
Lug Terminal (4/0)AWG 109.5mm 27.5mm Tin
Search Keywords: LCMD12012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCMD120-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$49.04
5
$46.59
10
$44.26
25
$42.05
50
$39.94
100
$37.95
250 +
$36.05
Click for Quote
Log in
to unlock special pricing