- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCMA240-16-X
Description
+
Lug Terminal 86.5mm 37.5mm Tin
Search Keywords: LCMA24016X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCMA240-16-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$41.23
5
$39.17
10
$37.21
25
$35.35
50
$33.58
100
$31.90
250 +
$30.31
Click for Quote
Log in
to unlock special pricing