- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX8-14A-L
Description
+
Lug Terminal 8AWG 46.5mm 12.19mm Electro-Tin
Search Keywords: LCDX814AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX8-14A-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$7.35
10
$6.98
25
$6.63
50
$6.30
100
$5.99
250
$5.69
500 +
$5.40
Click for Quote
Log in
to unlock special pricing