- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX6-14AH-L
Description
+
Lug Terminal 6AWG 45mm 12.2mm Tin
Search Keywords: LCDX614AHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX6-14AH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$13.55
10
$12.87
25
$12.23
50
$11.61
100
$11.03
250
$10.48
500 +
$9.96
Click for Quote
Log in
to unlock special pricing