- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX450-38D-6
Description
+
Lug Terminal (7.3/0)AWG 99.1mm 43.2mm Tin
Search Keywords: LCDX45038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX450-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$65.86
5
$62.57
10
$59.44
25
$56.47
50
$53.64
100
$50.96
250 +
$48.41
Click for Quote
Log in
to unlock special pricing