- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX4-38D-L
Description
+
Lug Terminal 4AWG 65.3mm 15.7mm Tin
Search Keywords: LCDX438DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX4-38D-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
3
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$11.65
10
$11.07
25
$10.52
50
$9.99
100
$9.49
250
$9.02
500 +
$8.57
Click for Quote
Log in
to unlock special pricing