- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX350-12-6
Description
+
Lug Terminal (6.2/0)AWG 124.71mm 39.1mm Tin
Search Keywords: LCDX350126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX350-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$49.83
5
$47.34
10
$44.97
25
$42.72
50
$40.59
100
$38.56
250 +
$36.63
Click for Quote
Log in
to unlock special pricing