- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX250-38D-X
Description
+
Lug Terminal (4.7/0)AWG 85.9mm 32.5mm Tin
Search Keywords: LCDX25038DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX250-38D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$35.87
5
$34.08
10
$32.38
25
$30.76
50
$29.22
100
$27.76
250 +
$26.37
Click for Quote
Log in
to unlock special pricing